Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1032126Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7214
Product RangeUNITRONIC ROBUST C TP Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $920.050 |
| 5+ | $858.720 |
| 10+ | $844.640 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$920.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1032126Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7214
Product RangeUNITRONIC ROBUST C TP Series
Technical Datasheet
Cable ShieldingShielded
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)328ft
Reel Length (Metric)99.97m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter8.5mm
Voltage Rating500VAC
Product RangeUNITRONIC ROBUST C TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Conductor Area CSA
0.75mm²
Reel Length (Metric)
99.97m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500VAC
SVHC
No SVHC (25-Jun-2025)
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
8.5mm
Product Range
UNITRONIC ROBUST C TP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
