Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035170Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK7270
Product RangeUNITRONIC LiYY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.530 |
| 5+ | $179.860 |
| 10+ | $171.160 |
| 25+ | $163.420 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$189.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0035170Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.63AK7270
Product RangeUNITRONIC LiYY Series
Cable ShieldingUnscreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating1.5kV
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.9mm
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328.1ft
Jacket Color
Grey
Voltage Rating
1.5kV
Conductor Material
Copper
Product Range
UNITRONIC LiYY Series
No. of Pairs
2 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
7.9mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0035170
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
