Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0034625Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9542
Product RangeUNITRONIC LiYCY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 5+ | $15.740 |
| 10+ | $13.580 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0034625Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK9542
Product RangeUNITRONIC LiYCY Series
Cable ShieldingScreened
No. of Conductors25Conductor
Wire Gauge-
Conductor Area CSA0.5mm²
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13.7mm
Voltage Rating500V
Product RangeUNITRONIC LiYCY Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
13.7mm
Product Range
UNITRONIC LiYCY Series
No. of Conductors
25Conductor
Conductor Area CSA
0.5mm²
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (17-Jan-2022)
Alternatives for 0034625
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
