Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS2438Copy
Newark Part No.26AM7166
Product RangeSKINTOP SLRN FLEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 300+ | $2.840 |
| 500+ | $2.740 |
| 1000+ | $2.560 |
| 2000+ | $2.380 |
Price for:Each
Minimum: 100
Multiple: 100
$293.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoS2438Copy
Newark Part No.26AM7166
Product RangeSKINTOP SLRN FLEX Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min2mm
Cable Diameter Max6mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP SLRN FLEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
6mm
Gland Colour
Black
Product Range
SKINTOP SLRN FLEX Series
Cable Diameter Min
2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
