Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part NoS2138Copy
Newark Part No.51AM9861
Product RangeSKINTOP SLN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.400 |
| 25+ | $1.310 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 250+ | $1.120 |
| 500+ | $1.070 |
| 1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part NoS2138Copy
Newark Part No.51AM9861
Product RangeSKINTOP SLN Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min3.5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 1, NEMA 12
Product RangeSKINTOP SLN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
SKINTOP SLN Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 1, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
