Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS1234Copy
Newark Part No.26AM7148
Product RangeSKINTOP SLRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 150+ | $4.320 |
| 250+ | $4.070 |
| 500+ | $3.820 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 50
Multiple: 50
$229.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoS1234Copy
Newark Part No.26AM7148
Product RangeSKINTOP SLRN Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGray
IP / NEMA RatingIP68
Product RangeSKINTOP SLRN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
16mm
Gland Colour
Gray
Product Range
SKINTOP SLRN Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
