Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No70250222Copy
Newark Part No.47AM3567
Product RangeEPIC ULTRA HB Series
Also Known AsULTRA H-B 24 AG QB (1)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.440 |
| 25+ | $80.580 |
| 50+ | $78.440 |
| 100+ | $75.870 |
| 250+ | $73.290 |
Price for:Each
Minimum: 1
Multiple: 1
$84.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No70250222Copy
Newark Part No.47AM3567
Product RangeEPIC ULTRA HB Series
Also Known AsULTRA H-B 24 AG QB (1)
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Alloy Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithLAPP EPIC ULTRA HB Series Rectangular Connector Housings
Product RangeEPIC ULTRA HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
LAPP EPIC ULTRA HB Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
24B
Product Range
EPIC ULTRA HB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
