Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No700052NPCopy
Newark Part No.47AM3463
Product RangeEPIC HB Series
Also Known AsHBE 6 HP SMB W/ SNG LVR, 3/4" NPT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 25+ | $47.220 |
| 50+ | $43.870 |
| 100+ | $42.430 |
| 250+ | $40.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No700052NPCopy
Newark Part No.47AM3463
Product RangeEPIC HB Series
Also Known AsHBE 6 HP SMB W/ SNG LVR, 3/4" NPT
Heavy Duty Connector TypeBase, Surface Mount, Side Entry
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeHB6
For Use WithLAPP EPIC HB Series Rectangular Connector Housings
Product RangeEPIC HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Surface Mount, Side Entry
Locking Type
1 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
HB6
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
