Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53806724Copy
Newark Part No.26AM7765
Product RangeSKINTOP INOX SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.950 |
| 15+ | $127.450 |
| 25+ | $119.960 |
| 50+ | $112.460 |
| 100+ | $104.960 |
Price for:Each
Minimum: 5
Multiple: 5
$674.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53806724Copy
Newark Part No.26AM7765
Product RangeSKINTOP INOX SC Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 2, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP INOX SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Unfinished
Product Range
SKINTOP INOX SC Series
Cable Diameter Min
7mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 2, NEMA 4X, NEMA 6, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
