Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No53119020
Newark Part No.51AM9869
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
78 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 10+ | $0.432 |
| 25+ | $0.423 |
| 50+ | $0.414 |
| 100+ | $0.405 |
| 250+ | $0.396 |
| 500+ | $0.387 |
| 1000+ | $0.369 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No53119020
Newark Part No.51AM9869
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM20 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M20 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 53119020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
