Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112940Copy
Newark Part No.26AM7749
Product RangeSKINTOP MS-SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.590 |
| 75+ | $63.840 |
| 125+ | $60.080 |
| 250+ | $56.330 |
| 500+ | $52.570 |
Price for:Each
Minimum: 25
Multiple: 25
$1,689.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112940Copy
Newark Part No.26AM7749
Product RangeSKINTOP MS-SC Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MS-SC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
21mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-SC Series
Cable Diameter Min
11mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
