Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170472/1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH6810
Product RangeETHERLINE TRAY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,254.490 |
| 5+ | $4,916.480 |
| 10+ | $4,762.840 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$5,254.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170472/1000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH6810
Product RangeETHERLINE TRAY Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGreen
No. of Pairs4 Pair
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
Voltage Rating300V
External Diameter8.9mm
Product RangeETHERLINE TRAY Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Green
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
8.9mm
SVHC
No SVHC (14-Jun-2023)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Pairs
4 Pair
Conductor Material
Copper
Voltage Rating
300V
Product Range
ETHERLINE TRAY Series
Technical Docs (1)
Alternatives for 2170472/1000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
