Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No19512702Copy
Newark Part No.47AM3216
Product RangeEPIC ULTRA HA Series
Also Known AsULTRA H-A 3 MAGSV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.230 |
| 25+ | $42.360 |
| 50+ | $39.350 |
| 100+ | $38.060 |
| 250+ | $36.770 |
Price for:Each
Minimum: 1
Multiple: 1
$46.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19512702Copy
Newark Part No.47AM3216
Product RangeEPIC ULTRA HA Series
Also Known AsULTRA H-A 3 MAGSV
Technical Datasheet
Heavy Duty Connector TypeBase, Surface Mount
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithLAPP EPIC ULTRA HA Series Rectangular Connector Inserts
Product RangeEPIC ULTRA HA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Surface Mount
Locking Type
1 Lever
For Use With
LAPP EPIC ULTRA HA Series Rectangular Connector Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
EPIC ULTRA HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
