Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19139500Copy
Newark Part No.26AM7270
Product RangeEPIC H-B 32 Series
Also Known AsH-B 32 TBF M32
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.170 |
| 10+ | $102.340 |
| 25+ | $95.630 |
| 50+ | $92.270 |
| 100+ | $88.920 |
Price for:Each
Minimum: 5
Multiple: 5
$550.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19139500Copy
Newark Part No.26AM7270
Product RangeEPIC H-B 32 Series
Also Known AsH-B 32 TBF M32
Technical Datasheet
Heavy Duty Connector TypeHood, Bottom Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size32B
For Use WithLAPP USA EPIC HB Series Heavy Duty Connectors, Size 16 Inserts
Product RangeEPIC H-B 32 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Bottom Entry
Locking Type
2 Lever
For Use With
LAPP USA EPIC HB Series Heavy Duty Connectors, Size 16 Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
32B
Product Range
EPIC H-B 32 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
