Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No19127000Copy
Newark Part No.47AM3149
Product RangeEPIC HB Series
Also Known AsH-B 24 TBF M25 N.GEW. CPL. HOOD
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.560 |
| 5+ | $33.510 |
| 10+ | $32.450 |
Price for:Each
Minimum: 1
Multiple: 1
$34.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19127000Copy
Newark Part No.47AM3149
Product RangeEPIC HB Series
Also Known AsH-B 24 TBF M25 N.GEW. CPL. HOOD
Heavy Duty Connector TypeHood, Bottom Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell SizeHB24
For Use WithLAPP EPIC HB Series Rectangular Connector Housings
Product RangeEPIC HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Bottom Entry
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
HB24
Product Range
EPIC HB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
