Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19034900Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AM3089 |
| Product Range | EPIC HB Series |
| Also Known As | H-B 10 SGR-LB M20 ZW. BOX MOUNT BASE |
| Your Part Number |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.070 |
| 5+ | $34.290 |
| 10+ | $31.510 |
Price for:Each
Minimum: 1
Multiple: 1
$37.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 19034900Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AM3089 |
| Product Range | EPIC HB Series |
| Also Known As | H-B 10 SGR-LB M20 ZW. BOX MOUNT BASE |
| Heavy Duty Connector Type | Base, Surface Mount |
| Connector Body Material | Aluminum Alloy Body |
| Locking Type | 2 Lever |
| Rectangular Shell Size | 10B |
| For Use With | LAPP EPIC HB Series Rectangular Connector Housings |
| Product Range | EPIC HB Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Base, Surface Mount |
|---|---|
| Locking Type | 2 Lever |
| For Use With | LAPP EPIC HB Series Rectangular Connector Housings |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminum Alloy Body |
|---|---|
| Rectangular Shell Size | 10B |
| Product Range | EPIC HB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
