Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11208500Copy
Newark Part No.47AM2969
Product RangeEPIC MC 2.5 Series
Also Known AsMC SCBG AG 1.5-2.5 100 LEFT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.300 |
| 10+ | $172.060 |
| 25+ | $165.950 |
| 50+ | $159.850 |
| 100+ | $152.720 |
Price for:Each
Minimum: 1
Multiple: 1
$185.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11208500Copy
Newark Part No.47AM2969
Product RangeEPIC MC 2.5 Series
Also Known AsMC SCBG AG 1.5-2.5 100 LEFT
Technical Datasheet
Product RangeEPIC MC 2.5 Series
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC 2.5 Series
Wire Size AWG Max
14AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
