Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10436500Copy
Newark Part No.26AM7225
Product RangeEPIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.890 |
| 250+ | $2.650 |
| 500+ | $2.460 |
| 1000+ | $2.320 |
Price for:Each
Minimum: 100
Multiple: 100
$289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10436500Copy
Newark Part No.26AM7225
Product RangeEPIC Series
Technical Datasheet
Product RangeEPIC Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialThermoplastic
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
