Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0044850Copy
Newark Part No.26AM7179
Product RangeUNITRONIC LiYCY A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,247.600 |
| 500+ | $4,376.000 |
| 1000+ | $4,158.000 |
| 2500+ | $3,940.000 |
| 5000+ | $3,722.200 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$5,247.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0044850Copy
Newark Part No.26AM7179
Product RangeUNITRONIC LiYCY A Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors7Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorDark Gray
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.9mm
Voltage Rating300VAC
Product RangeUNITRONIC LiYCY A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
19AWG
Reel Length (Imperial)
1000ft
Jacket Color
Dark Gray
Conductor Material
Tinned Copper
External Diameter
8.9mm
Product Range
UNITRONIC LiYCY A Series
No. of Conductors
7Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
