New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    XP10010NMK-01

                                                                                                    XPORT PRO, LINUX NETWORKING SERVER, DEMO BOARD

                                                                                                    LANTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LANTRONIX XP10010NMK-01
                                                                                                    LANTRONIX XP10010NMK-01
                                                                                                    LANTRONIX XP10010NMK-01
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoXP10010NMK-01
                                                                                                    Newark Part No.51R7861
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LANTRONIX
                                                                                                    ManufacturerLANTRONIX
                                                                                                    Manufacturer Part NoXP10010NMK-01
                                                                                                    Newark Part No.51R7861
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeXport Server
                                                                                                    Silicon ManufacturerLantronix
                                                                                                    Silicon Core Number-
                                                                                                    Product Range-
                                                                                                    Kit ContentsXPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The XP10010NMK-01 XPort evaluation kit is designed with all the necessary items to help you successfully implement XPort into your product design. XPort is a compact, integrated solution to LAN enable any device with serial capability by incorporating XPort to a product design, manufacturers can offer network connectivity as a standard feature. so the product can be accessed and controlled over the Internet or Network. The XPort embedded device server is a compact, integrated solution to web enable virtually any device with serial capability. The XPort is a complete network enabling solution enclosed within a ruggedized RJ 45 package. The XPort empowers original equipment manufacturers to quickly and easily go to market with networking capabilities built into their products. Smaller than the average persons thumb, the XPort embedded device server dramatically cuts the typical internal development cycle for adding networking capabilities from 6 to 9 months down to as little as 60 days.

                                                                                                    • Complete, integrated solution in an RJ 45 form factor
                                                                                                    • Serial to 10/100 Ethernet conversion
                                                                                                    • Embedded web server for device communication and configuration via a standard browser
                                                                                                    • Easy configuration through a web interface
                                                                                                    • Ping or query the attached device(s) over the network
                                                                                                    • E-mail notifications
                                                                                                    • Optional 256bit AES Rijndael encryption
                                                                                                    • CPU based on the DSTni-EX enhanced 16bit, 48MHz or 88MHz, x86 architecture
                                                                                                    • Full featured network protocol stack
                                                                                                    • 300bps to 921bps, 600bps data rates

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless

                                                                                                    Contents

                                                                                                    3.3V wall adaptor, RS232 cable, DB9F/F, null modem.

                                                                                                    Notes

                                                                                                    XPort evaluation board (Xport module sold separately).

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Silicon Manufacturer

                                                                                                    Lantronix

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Application Sub Type

                                                                                                    Xport Server

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    XPort Demonstration Board, 3.3V Wall Adaptor, RS-232 Cable, DB9F/F, Null Modem

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.