Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLANTRONIX
Manufacturer Part NoMPR3002000-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09AN2211
Product RangeMatchPort AR Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.860 |
Price for:Each
Minimum: 1
Multiple: 1
$95.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoMPR3002000-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09AN2211
Product RangeMatchPort AR Series
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesDB9 Female x 1, RJ45 x 1, RS-232 x 1
Device Server MountingPCB
Product RangeMatchPort AR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
PCB
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
2 Port
Port Types
DB9 Female x 1, RJ45 x 1, RS-232 x 1
Product Range
MatchPort AR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
