Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLAIRD
Manufacturer Part NoTHER-T-SMALLCopy
Newark Part No.07WX1781
Technical Datasheet
Insulator Body MaterialSilicone Extrusion
Thermal Conductivity0.7W/m.K
Breakdown Voltage Vbr8kV
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
A simple and safe method of isolating power devices. The transistor is inserted into the flexible tube, which is then clipped on to a suitable heatsink. Electrical isolation is greatly improved compared to traditional screw mounting techniques. UL recognised.
Technical Specifications
Insulator Body Material
Silicone Extrusion
Breakdown Voltage Vbr
8kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (15-Jan-2018)
Thermal Conductivity
0.7W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
