Print Page
2 In Stock
4,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.613 |
| 20+ | $0.548 |
| 30+ | $0.483 |
| 50+ | $0.442 |
| 100+ | $0.400 |
| 250+ | $0.354 |
| 500+ | $0.319 |
| 1000+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAIRD |
|---|---|
| Manufacturer Part No | MP0350-000Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 67W0095 |
| Product Range | MP Series |
| Technical Datasheet | |
| Applications | Power Lines, Signal Lines, Wireless Charging Module |
| Length | 26.42mm |
| Product Length | 26.42mm |
| Width | 8.89mm |
| Inner Diameter | - |
| Frequency Min | - |
| Thickness | 1.27mm |
| Frequency Max | - |
| Power Reference (kW) | - |
| Operating Temperature Range | -40°C to +125°C |
| Impedance | - |
| Product Range | MP Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Applications | Power Lines, Signal Lines, Wireless Charging Module |
|---|---|
| Product Length | 26.42mm |
| Inner Diameter | - |
| Thickness | 1.27mm |
| Power Reference (kW) | - |
| Impedance | - |
| Automotive Qualification Standard | - |
| Length | 26.42mm |
|---|---|
| Width | 8.89mm |
| Frequency Min | - |
| Frequency Max | - |
| Operating Temperature Range | -40°C to +125°C |
| Product Range | MP Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

