Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV201610S2R2M-10Copy
Newark Part No.24AJ1201
Product RangeMGV2016
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeMGV2016
Power Inductor Case0806 [2016 Metric]
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MGV2016
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.6A
Power Inductor Case
0806 [2016 Metric]
DC Resistance Max
0.14ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

