Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC1008DR39R-3JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9749RL
Cut Tape61AK9749
Product RangeIWC1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.587 | $5.87 |
| Total Price | $5.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.587 |
| 20+ | $0.519 |
| 30+ | $0.458 |
| 50+ | $0.386 |
| 100+ | $0.327 |
| 250+ | $0.279 |
| 500+ | $0.235 |
| 1000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008DR39R-3JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9749RL
Cut Tape61AK9749
Product RangeIWC1008 Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.12ohm
Self Resonant Frequency500MHz
DC Current Rating470mA
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
500MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.12ohm
DC Current Rating
470mA
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
