Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0603AR27R-3GCopy
Newark Part No.61AK9696
Product RangeIWC0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.269 |
| 25+ | $0.255 |
| 50+ | $0.240 |
| 100+ | $0.226 |
| 250+ | $0.214 |
| 500+ | $0.203 |
| 1000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603AR27R-3GCopy
Newark Part No.61AK9696
Product RangeIWC0603 Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.36ohm
Self Resonant Frequency900MHz
DC Current Rating170mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
2.36ohm
DC Current Rating
170mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
