Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-209-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel57AJ4574RL
Cut Tape57AJ4574
Product RangeSMT 2 Piece
Your Part Number
2,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.710 | $8.55 |
| Total Price | $8.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.710 |
| 10+ | $1.300 |
| 15+ | $1.240 |
| 25+ | $1.180 |
| 50+ | $1.160 |
| 125+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-209-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel57AJ4574RL
Cut Tape57AJ4574
Product RangeSMT 2 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length29.36mm
Product Length29.36mm
Width18.5mm
Product Width18.5mm
Product Depth7mm
Depth7mm
Product RangeSMT 2 Piece
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
29.36mm
Width
18.5mm
Product Depth
7mm
Product Range
SMT 2 Piece
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Product Length
29.36mm
Product Width
18.5mm
Depth
7mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
