Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-209-CCopy
Newark Part No.57AJ4573
Product RangeSMT 2 Piece
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.420 | $0.186 |
| 10+ | $1.030 | $0.186 |
| 25+ | $0.928 | $0.186 |
| 50+ | $0.902 | $0.186 |
| 100+ | $0.876 | $0.186 |
| 500+ | $0.856 | $0.186 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-209-CCopy
Newark Part No.57AJ4573
Product RangeSMT 2 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length29.36mm
Product Length29.36mm
Width18.5mm
Product Width18.5mm
Product Depth7mm
Depth7mm
Product RangeSMT 2 Piece
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
29.36mm
Width
18.5mm
Product Depth
7mm
Product Range
SMT 2 Piece
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Product Length
29.36mm
Product Width
18.5mm
Depth
7mm
Attenuation
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
