Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-107Copy
Newark Part No.57AJ4571
Product RangeSMT 1 Piece
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.386 | $0.386 |
| 10+ | $0.000 | $0.386 |
| 25+ | $0.000 | $0.386 |
| 50+ | $0.000 | $0.386 |
| 100+ | $0.000 | $0.386 |
| 250+ | $0.000 | $0.386 |
| 500+ | $0.000 | $0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-107Copy
Newark Part No.57AJ4571
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length44.37mm
Product Length44.37mm
Product Width44.37mm
Width44.37mm
Depth9.75mm
Product Depth9.75mm
Product RangeSMT 1 Piece
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
44.37mm
Product Width
44.37mm
Depth
9.75mm
Product Range
SMT 1 Piece
Gasket Material
Corrosion-Resistant Steel
Product Length
44.37mm
Width
44.37mm
Product Depth
9.75mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
