Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18842-07
Newark Part No.32AM8576
Product RangeTflex SF7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $796.370 |
Price for:Each
Minimum: 1
Multiple: 1
$796.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18842-07
Newark Part No.32AM8576
Product RangeTflex SF7 Series
Thermal Conductivity7.8W/m.K
Conductive MaterialNon-Silicone
Thickness1.75mm
Thermal Impedance-
Dielectric Strength7.9kV/mm
External Length457mm
External Width457mm
Product RangeTflex SF7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
7.8W/m.K
Thickness
1.75mm
Dielectric Strength
7.9kV/mm
External Width
457mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
457mm
Product Range
Tflex SF7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
