Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18213-12
Newark Part No.30AM0252
Product RangeTflex SF10 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $433.950 |
| 5+ | $412.740 |
| 10+ | $391.530 |
| 25+ | $377.560 |
Price for:Each
Minimum: 1
Multiple: 1
$433.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18213-12
Newark Part No.30AM0252
Product RangeTflex SF10 Series
Thermal Conductivity10W/m.K
Conductive MaterialCeramic Filled Thermoplastic
Thickness3mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex SF10 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
10W/m.K
Thickness
3mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Ceramic Filled Thermoplastic
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF10 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
