Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.360 |
| 5+ | $29.240 |
| 10+ | $28.200 |
| 25+ | $26.890 |
| 50+ | $25.920 |
| 100+ | $25.550 |
Price for:Each
Minimum: 1
Multiple: 1
$30.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18172-10
Newark Part No.30AM0250
Product RangeTpcm 7000 Series
Thermal Conductivity7.5W/m.K
Conductive MaterialThermoplastic
Thickness0.25mm
Thermal Impedance-
Dielectric Strength-
External Length228.6mm
External Width228.6mm
Product RangeTpcm 7000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
7.5W/m.K
Thickness
0.25mm
Dielectric Strength
-
External Width
228.6mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Thermoplastic
Thermal Impedance
-
External Length
228.6mm
Product Range
Tpcm 7000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate