Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17653-02
Newark Part No.58AJ9534
Product RangeTflex HD700
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $39.650 | $6.070 |
| 5+ | $37.770 | $6.070 |
| 10+ | $35.900 | $6.070 |
| 25+ | $34.550 | $6.070 |
| 50+ | $33.560 | $6.070 |
| 100+ | $32.600 | $6.070 |
| 250+ | $31.390 | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17653-02
Newark Part No.58AJ9534
Product RangeTflex HD700
Thermal Conductivity5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness0.51mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD700
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
0.51mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD700
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate