Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA12618-01
Newark Part No.30AM0244
Product RangeTflex 600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.800 |
| 5+ | $74.710 |
| 10+ | $70.620 |
| 25+ | $70.610 |
| 50+ | $67.160 |
| 100+ | $66.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA12618-01
Newark Part No.30AM0244
Product RangeTflex 600 Series
Thickness1.02mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity200000Mohm-m
External Length229mm
External Width229mm
Product RangeTflex 600 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1.02mm
Thermal Conductivity
3W/m.K
Volume Resistivity
200000Mohm-m
External Width
229mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex 600 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
