Print Page
DBA6171C3-BSMAM
RF Antenna, 6 to 7.125GHz, 5G / Cellular / Cat-M / NB-IoT, 4.4dBi, 50 ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part NoDBA6171C3-BSMAMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK0721
Product RangeDBA6171xx Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.430 |
| 5+ | $22.780 |
| 10+ | $21.130 |
| 25+ | $20.300 |
| 50+ | $19.470 |
| 100+ | $18.630 |
| 250+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LAIRD EXTERNAL
Manufacturer Part NoDBA6171C3-BSMAMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77AK0721
Product RangeDBA6171xx Series
Antenna Type5G / Cellular / Cat-M / NB-IoT
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.4dBi
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeDBA6171xx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / Cellular / Cat-M / NB-IoT
Frequency Max
7.125GHz
Gain
4.4dBi
Input Impedance
50ohm
Product Range
DBA6171xx Series
Frequency Min
6GHz
Antenna Mounting
SMA Connector
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DBA6171C3-BSMAM
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability