Print Page
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 10+ | $21.400 |
| 25+ | $20.000 |
| 50+ | $19.350 |
| 100+ | $18.340 |
| 250+ | $17.990 |
| 500+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFB8555A3S-15MHF1
Newark Part No.78AK3697
Antenna TypeLoRaWAN / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF1 Connector
Gain-1.1dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / IoT
Frequency Max
870MHz
Gain
-1.1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate