Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZX-S2TH-5-PFA/PFA-T
Newark Part No.04AM2299
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.110 |
| 10+ | $107.530 |
| 25+ | $106.170 |
| 50+ | $103.740 |
| 100+ | $97.450 |
| 250+ | $87.520 |
| 500+ | $78.010 |
Price for:Each
Minimum: 1
Multiple: 1
$117.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZX-S2TH-5-PFA/PFA-T
Newark Part No.04AM2299
Technical Datasheet
Thermistor TypeHermetically Sealed
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingFree Hanging
Product Range-
NTC MountingFree Hanging
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length16.4ft
Operating Temperature Min-30°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Hermetically Sealed
Resistance Tolerance (25°C)
-
Product Range
-
B-Constant
3977K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
16.4ft
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate