Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1M BS COLSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK4667
Also Known AsXF-1832-FAR
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $24.810 |
| 10+ | $23.750 |
| 25+ | $22.540 |
| 50+ | $21.040 |
| 100+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-K-1M BS COLSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK4667
Also Known AsXF-1832-FAR
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE
Thermocouple TerminationBare Wire
Thermocouple Wire StandardBS
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- BS exposed welded tip thermocouple
- Type K, 1/0.2mm PTFE insulated twisted pair, 3.280foot long (packs of 5)
- Fast response
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, steam, gasses etc
- Ideal for test and development applications
- Temperature range from -50°C to 250°C
- Color coded to former British standard – BS1843-1952
- Tolerance in accordance with IEC 584-2 specification (formerly BS4937:1983)
- Color code is +brown/-blue
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE
Thermocouple Wire Standard
BS
Product Range
-
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
