Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-967-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC9001
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 5+ | $14.500 |
| 10+ | $13.560 |
| 25+ | $12.660 |
| 50+ | $11.680 |
| 100+ | $11.020 |
| 250+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-967-FARCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AC9001
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-967-FAR is an ANSI PFA cable tidy exposed junction thermocouple with fitted mini plug.
- Complete, precision fine wire, high-sensitivity thermocouple with a fitted miniature connector
- Cable tidy + miniature plug termination
- PFA twin twisted cable type and miniature plug cable termination
- Max temperature of 220°C
- Class 1 wire for high accuracy tolerance
- K type thermocouple
- 1/0.2mm cable size
- 3.3ft cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
