Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1579-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0721
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.330 |
| 5+ | $42.250 |
| 10+ | $40.440 |
| 25+ | $38.380 |
| 50+ | $35.820 |
| 100+ | $33.760 |
Price for:Each
Minimum: 1
Multiple: 1
$45.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1579-FARCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96AJ0721
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialGlass Fibre, Stainless Steel
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1579-FAR is a crocodile clip thermocouple with glassfibre stainless steel overbraided cable - IEC.
- Thermocouple Type K
- 3m cable length
- Grounded measuring thermocouple junction
- 7/0.2mm stainless steel over-braided glassfibre cable
- Miniature plug cable termination
- Maximum temperature is +250°C, minimum temperature is -50°C
- Meets IEC standard
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
9.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Glass Fibre, Stainless Steel
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
