Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.680 |
| 10+ | $97.820 |
| 25+ | $96.550 |
| 50+ | $94.300 |
| 100+ | $88.480 |
| 250+ | $79.290 |
| 500+ | $70.500 |
Price for:Each
Minimum: 1
Multiple: 1
$106.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1392-FARCopy
Newark Part No.72AC6992
Technical Datasheet
Thermocouple Type-
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial4.33"
Probe Length - Metric110mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1392-FAR is a handheld 316 stainless steel air probe with a vented sheath for general air temperature measurement. It consists of a handle, 2metre coiled cable, and a mini plug.
- Probe length is 110mm
- Diameter is 0.157inch
- Maximum temperature is 400°C
- Fitted mini plug
Technical Specifications
Thermocouple Type
-
Measured Temperature Max
-
Lead Length - Imperial
80"
Probe Length - Imperial
4.33"
Probe Diameter - Imperial
0.157"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
110mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
