Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1243-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1038
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.520 |
| 5+ | $29.420 |
| 10+ | $28.180 |
| 25+ | $26.770 |
| 50+ | $25.010 |
| 100+ | $23.610 |
| 250+ | $21.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1243-FARCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1038
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1243-FAR is a silicone rubber patch thermocouple Type K PFA twin twisted with bare tails - IEC. Thermocouple junction encapsulated in a silicone rubber patch with self-adhesive aluminum foil backing.
- Resistant to many oils & chemicals
- 1m cable length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
