Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.010 |
| 5+ | $50.410 |
| 10+ | $49.090 |
| 25+ | $48.220 |
| 50+ | $46.160 |
| 100+ | $42.010 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$55.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoTST-J SPADES
Newark Part No.16AM1824
Product Range-
Wire Size (AWG)18AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialIron, Copper Nickel
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Thermocouple spade terminal
- Crimp-on spade terminations in thermocouple Type J
- Code letters stamped on each termination to ensure correct thermocouple alloy type
- Crimp-on for wires up to 18AWG
- Supplied in packs of 20 pairs
- Iron (IR) positive contact (alloy type) , copper nickel (CO) negative contact (alloy type)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
18AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
Iron, Copper Nickel
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate