Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoT/C K 4.5MM (IEC)
Newark Part No.68C1416
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.090 |
| 25+ | $65.250 |
| 50+ | $63.760 |
| 100+ | $59.900 |
| 250+ | $53.790 |
| 500+ | $47.950 |
Price for:Each
Minimum: 10
Multiple: 10
$660.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoT/C K 4.5MM (IEC)
Newark Part No.68C1416
Technical Datasheet
Length207mm
External Diameter4.5mm
Probe Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T/C K 4.5MM (IEC) is an IEC type K mineral insulated thermocouple with plain pot and compression fitting.
- Sheath can be bent/formed to suit many applications and processes
- 4.5mm diameter, insulated hot junction
- Probe temperature range from -100°C to +1100°C
- Plain pot seal (200°C)
- 1m PVC flat pair cable 7/0.2mm, color coded to IEC 584
- 163mm long sheath
- Supplied with 1/4 BSPT x 3/16 brass compression fitting
- Flexible mineral insulated probe with 310 stainless steel sheath with plain pot seal
- Green positive tail wire, white negative tail wire
Technical Specifications
Length
207mm
Probe Body Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.5mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate