Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S30-250-P5-IECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1803
Also Known AsXF-1918-FAR
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.280 |
| 5+ | $35.680 |
| 10+ | $34.140 |
| 25+ | $32.410 |
| 50+ | $30.240 |
| 100+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$38.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S30-250-P5-IECCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK1803
Also Known AsXF-1918-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MD-IST-S30-250-P5-IEC is an IEC type T mineral insulated thermocouple with threaded pot. It is flexible mineral insulated probe with 316 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Termination is 100mm PFA twin twisted 7/0.2mm tails, +brown/-white color coded in accordance with IEC 584.
- Type T with threaded pot & tails – 316 stainless steel
- Probe temperature range from -100°C to +400°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -100°C to +400°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 200°C pot seal rating
- Sensor type is type T to IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 0.1182inch probe diameter, 9.843inch probe length
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.12"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
250mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
