
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.650 |
| 5+ | $22.970 |
| 10+ | $21.990 |
| 25+ | $20.870 |
| 50+ | $19.480 |
| 100+ | $18.360 |
| 250+ | $16.690 |
Product Information
Product Overview
MD-ISK-S15-500-P5-B is a mineral insulated thermocouple (BS colors). Flexible mineral insulated probe with 310 stainless steel with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in Sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc. Termination is 7/0.2mm PVC insulated tails x 100mm long, color coded in accordance with former British standard BS1843-1952 (pos+brown/neg-blue).
- Mineral insulated type K thermocouple with threaded pot and tails, 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and process
- Insulated hot junction
- M8 x 1.0mm fine pitch threaded pot seal
- Conforms to IEC 584-1&2
- Sensor type is type K (nickel chromium/nickel aluminum) to IEC 584-1&2
- Single element, junction insulated from sheath (offers protection against electrical noise)
- Probe temperature range from -40°C to +1100°C, pot seal rating is 105°C maximum
- 0.0590inch probe diameter, 19.685inch probe length
Technical Specifications
K
-
3.94"
19.7"
0.06"
PFA
BS
-
-
Stainless Steel
100mm
500mm
1.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
