Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF(IEC) (PACK OF 10)
Newark Part No.97AK6146
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.460 |
| 5+ | $67.990 |
| 10+ | $67.050 |
| 25+ | $65.510 |
| 50+ | $62.430 |
| 100+ | $56.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$74.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF(IEC) (PACK OF 10)
Newark Part No.97AK6146
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IS-K-FF(IEC) (PACK OF 10) is a standard rectangular fascia thermocouple connector socket. Accepts standard round pin plug connector. Nylon clip for quick, simple fixing to panel.
- K IEC thermocouple type
- Standard connector size
- Green color, 120°C maximum temperature
- Nickel chromium +positive contact, nickel alloy -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
