Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-FF (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7083 |
| Your Part Number | |
| Technical Datasheet |
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.570 |
| 25+ | $5.220 |
| 50+ | $4.810 |
| 100+ | $4.510 |
| 250+ | $4.150 |
| 500+ | $3.750 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-T-FF (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7083 |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Brown) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IM-T-FF (IEC) is a Type T IEC, miniature rectangular thermocouple connector Fascia mounting socket.
- Brown color
- Maximum temperature is 120°C
- Copper (+positive contact), copper nickel (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | T |
|---|---|
| Connector Style | Miniature (Brown) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
