Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-N-FF (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7080 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 10+ | $5.970 |
| 25+ | $5.590 |
| 50+ | $5.160 |
| 100+ | $4.840 |
| 250+ | $4.450 |
| 500+ | $4.020 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-N-FF (IEC)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 67C7080 |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | N |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Pink) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IM-N-FF (IEC) is a Type N IEC, miniature rectangular thermocouple connector Fascia mounting socket. It is polarized by means of unequally sized pins.
- Pink color
- Maximum temperature is 120°C
- Nickel/chromium/silicon (+positive contact), nickel silicon (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | N |
|---|---|
| Connector Style | Miniature (Pink) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
