Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoIM-J-LCF (PACK OF 10)Copy
Newark Part No.97AK6119
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.860 |
| 5+ | $42.850 |
| 10+ | $41.710 |
| 25+ | $40.950 |
| 50+ | $39.150 |
| 100+ | $35.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$46.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIM-J-LCF (PACK OF 10)Copy
Newark Part No.97AK6119
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM-J-LCF (PACK OF 10) is a miniature thermocouple connector in-line socket. Ideal for general purpose use. Contacts are polarized to ensure correct connection.
- J IEC thermocouple type
- Miniature connector size
- Black color, 220°C maximum temperature
- Accepts flat pins, iron +positive contact, copper nickel -negative contact
- Meets standards BS EN 50212:1997
- Pack of 10
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
